| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87499-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .14 |
| Overall Length: | .21 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.55 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Contact Layout: | Inline |
| Connector Length: | 10.29 mm, .21 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87499-7 |
| SKU: | AMP87499-7 |
87499-7
Specifications
Detailed Description
Meet the high standards of UL E28476 and CSA LR7189 with this AMPMODU IV/V housing connector. Designed for reliable performance, it features a 3A amperage and 250VAC voltage rating, making it suitable for various industrial applications. With a thermoplastic housing and beryllium copper contacts, it ensures durability and efficient signal transmission. The 4-contact, 1-row configuration, and 2.54mm pitch offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 105°C, it guarantees stability in diverse environments. Compliant with RoHS standards, this black connector with UL 94V-0 flammability rating is a safe and environmentally friendly choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 34104 | SOLIS R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5051426-4 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 52928 | PIDG SPRSPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 53894-2 | HSG ASSY,PWR LK,SRS1,1 POS,BLK | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 640252-2 | SL-156 RECEPTACLE | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity 87456-1 | 06 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||


