| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87456-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 7.75 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | .31 in, 7.75 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87456-1 |
| SKU: | AMP87456-1 |
87456-1
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU IV/V Housing Connector, designed for reliable performance in various applications. This receptacle features a durable Nylon - GF housing and Beryllium Copper contacts, meeting UL E28476 and CSA LR7189 standards for quality assurance. With six contacts arranged in two rows, each capable of carrying 3A at 250VAC, it offers secure and efficient power transmission. The 2.54mm pitch and crimp termination method ensure easy installation, while the black housing color adds a sleek touch to your PCB assemblies. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Trust in its high insulation resistance, dielectric strength of 750V, and compliance with RoHS standards for environmentally friendly practices. Whether you're assembling wire-to-board connections or upgrading existing systems, this AMPMODU connector is a dependable choice for your project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5-104506-7 | MTE PIN LP | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity 87499-7 | 04 MODIV HSG SR MRKD .100CL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. 5. In the aached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


