| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87666-5 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87666-5 |
| SKU: | AMP87666-5.P |
87666-5
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP PLTD 15 SEL, a versatile crimp contact designed for optimal performance in power and signal applications. Compliant with UL E28476 and CSA LR7189 standards, this female socket features beryllium copper contacts plated with gold for reliable conductivity. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures safe and efficient operation. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), it offers seamless termination to wire and cable connections. RoHS compliant and suitable for industrial use, this contact is a dependable choice for your connectivity needs. With an impressive package quantity of 12500, it's perfect for high-volume projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-87756-6 | MOD IV RECP LP | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 207055-1 | EXTENDER BACK SHELL | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 87666-5 | MOD IV RECP PLTD 15 SEL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


