| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927770-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927770-3.P |
927770-3
Specifications
Detailed Description
Enhance your automotive wiring with our Cut Strip JPT REC 2.8 Contact SWS Sn. Crafted for precision, this crimp termination method ensures secure connections for wires ranging from 0.5 to 1mm². The F-Crimp design guarantees optimal performance, while the terminal's Locking Lance feature provides added reliability. Perfect for receptacle splices, this component is a must-have for any automotive, truck, bus, or off-road application. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectors with this high-quality terminal for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 165008 | PLASTI-GRIP, SPADE 22-16 8 | ![]() |
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640442-2 | 02P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 603502-2 | PRE-INSUL SEALED SPLICE 22-16 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/01/2018 | P-18-015495 - Manufacturing location change. | Download | |||
| 12/04/2017 | P-17-014943 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


