| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964204-1 |
| Termination Method: | Crimp |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964204-1 |
964204-1
Specifications
Detailed Description
Enhance your vehicle's electrical system with our STD-POW-TIM KONTAKT connector, perfect for automotive, truck, bus, and off-road applications. Designed for efficient power transmission, this crimp-type connector features a durable F-Crimp termination method, ensuring secure and reliable connections. The terminal's locking lance mechanism provides added safety, while its receptacle splice type offers versatility for various wiring setups. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your vehicle's connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160301-9 | FASTON 250 REC 4-6 MM2 0.45 PHBZ | ![]() |
| TE Connectivity 1-66359-0 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 1217094-1 | RCPT 250 POS-LOCK 18-14 0126BR | ![]() |
| TE Connectivity 154718-3 | PL 250 REC 0.7-2.0 MM2 0.406 TPBR | ![]() |
| TE Connectivity 2-1241961-7 | STD TIM HOUSING MKII 3POS | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 61627-1 | .140 DIA PIN 20-14 PTPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 640906-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2025 | PCN-25-248979 - Manufacturing locations added. part numbers will now also be manufactured at Tyco Electornics (Qingdao) Ltd.. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


