| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241961-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .547 |
| Overall Length: | 1 |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c,2d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1241961-7 |
| SKU: | AMP2-1241961-7 |
2-1241961-7
Specifications
Detailed Description
Introducing the STD TIM HOUSING MKII 3POS, a vital component in the RAST 5 IDC Connectors series. This natural-colored housing, crafted from durable PA 6/6 material, features three contacts in a single row for secure connectivity. With a cable mount design and crimp termination method, it ensures reliable performance in power and signal applications. The latch lock and UL 94V-2 flammability standard compliance guarantee safety and stability. Operating within a wide temperature range, this connector is suitable for various environments. Its keyed mating alignment and lock feature provide easy and secure connections, making it ideal for appliances and other electronic devices. RoHS compliant and with glow wire rating, it meets stringent quality standards. Upgrade your PCB assembly with this essential connector for seamless wire-to-board integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160301-9 | FASTON 250 REC 4-6 MM2 0.45 PHBZ | ![]() |
| TE Connectivity 2-320560-1 | TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 61627-1 | .140 DIA PIN 20-14 PTPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 964204-1 | STD-POW-TIM KONTAKT | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PCN-25-240893 - Drawing Change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). It is a drawing correction to align with actual production and with no impact on performance. Before: Keying length 4mm. After: Keying length 4 or 6mm. | Download | |||
| 05/01/2024 | PCN-24-198202 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 08/22/2023 | PCN-23-183577 - Drawing Update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Note 14 modification. The ratio number of the keying version has been made optional. | Download | |||


