| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-500-202 |
307-044-500-202
| Heilind Number: | EDA307-044-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-500-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features two rows of 44 positions, ensuring reliable data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| EDAC AT60-16-0122 | LOOSE PIECE - CONTACT, MALE, 16-18 AWG | ![]() |
| EDAC ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| EDAC 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| EDAC T2030001005-000 | CEM-0.5 | ![]() |
| EDAC 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| EDAC 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| EDAC 15-97-9081 | MINIFIT TPA FORHSG30067 30068 8CKT | ![]() |
| EDAC 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| EDAC 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| EDAC 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| EDAC NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| EDAC NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| EDAC NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |


