| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6FP-1 |
| SKU: | NEUNC6FP-1 |
NC6FP-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT04-4P | 4 Pin Receptacle | ![]() |
| Neutrik ATM06-4S | 4 PIN PLUG | ![]() |
| Neutrik 281934-4 | SINGLE WIRE SEAL | ![]() |
| Neutrik 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Neutrik 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| Neutrik NC6MX | 6 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Neutrik NP3X | 3 pole 1/4 professional phone plug, nickel contacts, nickel shell | ![]() |
| Neutrik NTP3RC-B | 3 pole 3,5 mm audio plug, solder termination, chuck type strain relief, bushing, black housing, gold contacts | ![]() |


