| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8450 |
| SKU: | HEY8450 |
8450
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| HEYCO Products 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| HEYCO Products 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 8453 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1 | ![]() |
| HEYCO Products EPS200-1/2-48-BLK-75PCS | 7000133600 80611600786 EPS200 1/2 BK 48 75/BX 420050 | ![]() |
| HEYCO Products 19008-0039 | Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm | ![]() |
| HEYCO Products 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| HEYCO Products 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| HEYCO Products 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |


