| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3305 |
| Standards Met: | 94V-2 |
| SKU: | HEY3305 |
3305
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| HEYCO Products 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| HEYCO Products 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| HEYCO Products 42470-1 | FASTON 110 TERMINAL REC 22-18 AWG PTPBR | ![]() |
| HEYCO Products 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| HEYCO Products 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| HEYCO Products 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| HEYCO Products 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| HEYCO Products 8-1437657-0 | 8PCV-04-006=#8 TRIBARRIER | ![]() |
| HEYCO Products 1836 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2863 | Heyco® Shorty Universal Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products 10-84-4032 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| HEYCO Products 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| HEYCO Products MB-5-187 | Mounting Button,Nat,5/32-7/32 in Hold, Mounting Button, Natural | ![]() |


