| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8403 |
| SKU: | HEY8403 |
8403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| HEYCO Products 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| HEYCO Products 5VK1 | 5VK1 M0=F7139 | ![]() |
| HEYCO Products 8405 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 | ![]() |
| HEYCO Products 8406 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 | ![]() |
| HEYCO Products 8431 | Heyco-Flex™ I Liquid Tight Conduit, PVC, 1/2 | ![]() |
| HEYCO Products 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
| HEYCO Products F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| HEYCO Products FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products FTD84-16-C | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package. | ![]() |
| HEYCO Products LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| HEYCO Products PSCBRN-L | Copper parallel splice, brown. | ![]() |
| HEYCO Products PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| HEYCO Products S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


