| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCBRN-L |
| Product: | Splices |
| Product Type: | Compression Connectors - Splices |
| SKU: | PANPSCBRN-L |
PSCBRN-L
Specifications
Detailed Description
Enhance your electrical connections with our Copper Parallel Splice in a rich brown hue. Designed for seamless integration, this splice offers reliable performance in various applications. Crafted with high-quality materials, it ensures durability and longevity. Compliant with RoHS standards, it is environmentally friendly. Elevate your projects with this essential component, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit LCAX500-12-6 | One-hole, flex lug, 500 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit M300X100Y7T | Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, white, 500 pc. package quantity. | ![]() |
| Panduit S2/0-56R-C | Tubular Ring Terminal, 2/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


