| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F84-12-TL |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 12 mm, .47 in |
| Material: | Copper |
| Inside Diameter: | .23 in, 5.8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF84-12-TL |
F84-12-TL
Specifications
Detailed Description
Enhance your wire connections with this non-insulated Ferrule, offering reliable performance for 6 AWG wire. Crafted from high-quality copper with a durable tin-plated finish, it ensures optimal conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F) and a snug inside diameter of 5.8 mm (.23 in), it's perfect for various industrial applications. Measuring 12 mm (.47 in) in length, this Ferrule guarantees a secure and precise fit. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
| Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD83-12-C | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #8 (10.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.30 (7.5 mm). The insulated ferrule is 0.83 (21.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMV1-5RB-CY | Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 0.5 “ 1.0mm² wire range, M5 stud size. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


