| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8413 |
| SKU: | HEY8413 |
8413
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| HEYCO Products 350780-1 | 04P UMNL CAP HSG | ![]() |
| HEYCO Products 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8405 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 | ![]() |
| HEYCO Products 8640 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1-1/2˝ NPT | ![]() |
| HEYCO Products 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| HEYCO Products 8643 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 2.469 Cable Diameter Max( in) , 2˝ NPT | ![]() |
| HEYCO Products F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| HEYCO Products F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| HEYCO Products FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products FTD84-16-C | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package. | ![]() |
| HEYCO Products PSCGRY-L | Copper parallel splice, gray. | ![]() |
| HEYCO Products S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


