| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8643 |
| SKU: | HEY8643 |
8643
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| HEYCO Products 350780-1 | 04P UMNL CAP HSG | ![]() |
| HEYCO Products 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8413 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| HEYCO Products F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| HEYCO Products F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
| HEYCO Products F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| HEYCO Products F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| HEYCO Products FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products FTD84-16-C | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package. | ![]() |
| HEYCO Products M300X100Y7T | Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, white, 500 pc. package quantity. | ![]() |
| HEYCO Products PSCBRN-L | Copper parallel splice, brown. | ![]() |
| HEYCO Products PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| HEYCO Products S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


