Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F86-18-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 18 mm, .71 in |
Material: | Copper |
Inside Diameter: | .33 in, 8.5 mm |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF86-18-C |
F86-18-C
Specifications
Detailed Description
Enhance your wire connections with these non-insulated ferrules, designed for 2 AWG wire applications. Crafted from durable copper with a tin-plated finish, they ensure reliable conductivity and corrosion resistance. With an overall length of 18mm (.71 inches) and an inside diameter of 8.5mm (.33 inches), they provide a secure fit for your wiring needs. Operating at temperatures up to 150°C (302°F), they are suitable for a wide range of environments. RoHS compliant for environmental responsibility, these ferrules are a crucial component for any electrical setup. Elevate your connection game with these high-quality ferrules.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | Panduit F87-18-C | Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
![]() | Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
![]() | Panduit FSD79-8-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 14 AWG (2.1mm²), .31(8.0mm) pin length. | ![]() |
![]() | Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD84-16-C | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package. | ![]() |
![]() | Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |