| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3239 |
| SKU: | HEYM3239 |
M3239
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| HEYCO Products 206151-2 | 23-37 F.H. RECEPT | ![]() |
| HEYCO Products 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products 63824-7700 | Extractor Tool for CTX-J 100 Receptacle Crimp Terminal for Compactus Connector | ![]() |
| HEYCO Products NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| HEYCO Products NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| HEYCO Products NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| HEYCO Products NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| HEYCO Products NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| HEYCO Products NC3MXX-BAG | 3 pole male cable connector, black metal housing, silver contacts, XX Series | ![]() |


