| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FD-L-BAG-1 |
| Series: | DL |
| Connector Type: | XLR |
| SKU: | NEUNC3FD-L-BAG-1 |
NC3FD-L-BAG-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 206151-2 | 23-37 F.H. RECEPT | ![]() |
| Neutrik BXX-5-GREEN | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik NBB75DFIB | Isolated BNC chassis connectors, feedthrough in black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX-BAG | 3 pole female cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX-BAG | 3 pole male cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |
| Neutrik NE8FDX-Y6-B | D-shape CAT6A panel connector, shielded, IDC termination, black housing | ![]() |
| Neutrik NO2-4FDW-A | OPTICALCON DUO CHASSIS, BLACK, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | ECN2023-62 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code | Download | |||


