| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300160521 |
| SKU: | HRT09300160521 |
09300160521
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09320123001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 09320123101 | insert, Size: 16 B, female, 40 A, 690 V | ![]() |
| HARTING 09322006119 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |
| HARTING 09322006229 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09692817420 | D-Sub, Electrical contact, Straight, Turned; Operating current: ≤10A; Copper alloy; 0.2 | ![]() |
| HARTING 19200030410 | Hoods, 3 A, polycarbonate | ![]() |


