| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320103101 |
| SKU: | HRT09320103101 |
09320103101
Specifications
Detailed Description
Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09150006291 | double contact, female | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320123101 | insert, Size: 16 B, female, 40 A, 690 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 09354340401 | Han® PushPull, Power L, Connector set, AIDA compliant, with variable coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
| HARTING 19000005073 | blind grommet, Material: Metal, Size: M40 | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300060756 | Hoods, cable to cable, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240428 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


