| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005192 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 13 - 18 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005192 |
19000005192
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09161083001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 19000005198 | Cable gland, Size: M40, Material: Thermoplastic | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160528 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161752 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


