| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160528 |
| SKU: | HRT19300160528 |
19300160528
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09161083001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19000005192 | Cable gland, Size: M25, Material: Thermoplastic | ![]() |
| HARTING 19000005198 | Cable gland, Size: M40, Material: Thermoplastic | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19620031640 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 20102305211 | SC contact, female, male | ![]() |


