| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100527 |
| SKU: | HRT19300100527 |
19300100527
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330062601 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330102701 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 19300060546 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


