| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7808 |
| SKU: | KEY7808 |
7808
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics RJSSE508001T | SMT, 8P8C, NO SHIELD, 1 P | ![]() |
| Keystone Electronics 1-1586041-6 | 16P VAL-U-LOK R/A HDR V2 | ![]() |
| Keystone Electronics 5645522-1 | MSS, SER 4, W/SEAL,SN-SN,STRIP | ![]() |
| Keystone Electronics 77311-418-03LF | 1 X 3 | ![]() |
| Keystone Electronics M4516 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.115 Cable Diameter Min (in), 0.25 Cable Diameter Max( in) | ![]() |
| Keystone Electronics 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| Keystone Electronics 3549-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-30-3055 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Keystone Electronics 87427-0802 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, without Flange, 8 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |
| Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


