| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8323 |
| SKU: | KEY8323 |
8323
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics RTE24615 | RTE24615 | ![]() |
| Keystone Electronics 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Keystone Electronics MDF7-10S-2.54DSA(55) | 547-0038-8-55 BAG TIN SOLD IN BAGS OF 100 PCS. | ![]() |
| Keystone Electronics MDF7-7S-2.54DSA(55) | 547-0135-4-55 BAG | ![]() |
| Keystone Electronics 8315 | LED SPACER | ![]() |
| Keystone Electronics 3365/64 300 | 3365/64 300, 64/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Keystone Electronics 08-70-1040 | 2.50mm Pitch SPOX Crimp Terminal, 22-28 AWG, Bag | ![]() |
| Keystone Electronics 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Keystone Electronics 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Keystone Electronics 19213-0009 | Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag | ![]() |
| Keystone Electronics 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Keystone Electronics 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-11-2072 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating | ![]() |
| Keystone Electronics 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 26-60-4070 | KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-00-0066 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG | ![]() |


