| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0070 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Solder Pot |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | White |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040070 F25S0G1 |
| SKU: | MOL172704-0070 |
172704-0070
| Heilind Number: | MOL172704-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0070 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 25 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Connector. This female connector, suitable for panel mounting, features 25 machined contacts for reliable solder pot termination. With an amperage rating of 7.5A, it guarantees efficient power transmission. The durable construction, including copper alloy contacts with gold over nickel plating, ensures long-lasting performance even in demanding environments. Designed for convenience, it offers a pitch of 2.84mm and operates within a wide temperature range from -55 to 130°C. Its IP20 rating and shielded design provide added protection. Ideal for various applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0063 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0067 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0075 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173109-0069 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cup, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173113-0061 | FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


