| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19012-0030 |
| Color: | Red |
| Series: | 19012 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V AC |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.79 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190120030 AA-8301T |
| SKU: | MOL19012-0030 |
19012-0030
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Piggyback Quick Disconnect in striking red. Designed for efficiency, this female connector features a Tab 6.35 x 0.81mm size, perfect for 18-22 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity up to 300 V AC. The nylon insulation, with a high operating temperature of 105°C, offers added safety. UL and CSA certified, it meets stringent quality standards. Suitable for various wire sizes, this connector is a versatile solution for your crimping needs. Perfect for automotive, industrial, and residential applications, it guarantees secure and durable connections. Upgrade your setup with this essential component, RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 30490-1012 | Mini-Fit Jr. Crimp Grounding Terminal, 24-18 AWG, Phosphor Bronze Select Gold (Au) | ![]() |
| Molex 33001-5002 | MX150 Female Terminal Sealed, Silver Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0126 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


