| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 211966-4102 |
| SKU: | MOL211966-4102 |
211966-4102
| Heilind Number: | MOL211966-4102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 211966-4102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SlimSAS Receptacle, Right-Angle, 4x (38 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762µm, Supports QSFP28 / EDR / QSFP56 | ![]() |
| Molex 170480-1026 | Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard, Unguided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 202828-1506 | Mirror Mezz Hermaphroditic Connector, 2.50mm Connector Height, BGA-Attach Mounting, 6 Pair, 15 Row, 404 Circuits, 0.76µm Gold (Au) Plating, with Pegs | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly, Tape and Reel | ![]() |
| Molex 2159801001 | NearStack HD Connector, 56 Circuits, 18 Differential Pair, 3.20mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 35362-0650 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails | ![]() |
| Molex 501190-2017 | 1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plated, Inner Positive Lock, 20 Circuits, Natural | ![]() |
| Molex 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Right-Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Tape and Reel, Lead-Free | ![]() |


