| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503765-0098 |
| Series: | 503765 - Pico-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Pico-Lock |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel |
| Voltage: | 150 V |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 30 |
| Wire Size: | 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .5 - .7 mm |
| Part Aliases: | 5037650098 |
| SKU: | MOL503765-0098 |
503765-0098
Specifications
Detailed Description
Introducing the Pico-Lock 503765-0098 Female Connector, a reliable and versatile component for your signal and power circuit applications. With a 1.5 A amperage rating and 150 V voltage capacity, this connector ensures efficient and secure connections. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity and durability, while the gold over nickel plating in the mating area enhances signal transmission. Suitable for use with 28-30 AWG wires, it offers flexibility in wire size. Designed for Wire to Wire and Wire to Board connections, it comes in a convenient reel packaging and is ROHS compliant. Trust the Pico-Lock 503765-0098 for high-quality performance in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19203-0113 | Krimptite Temp-Term Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 35021-1201 | 2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 30-24 AWG, Reel | ![]() |
| Molex 35023-0003 | 2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 3 Circuits, Natural | ![]() |
| Molex 503764-0401 | 1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 504052-0098 | 1.50mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 505431-1000 | Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel | ![]() |
| Molex 51163-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |


