| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-0710 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530470710 |
| SKU: | MOL53047-0710 |
53047-0710
| Heilind Number: | MOL53047-0710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53047-0710 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our PicoBlade 53047 Series Straight Through Hole Connector. Featuring 7 contacts in a single row, this connector has a 1A amperage and 125V voltage rating, making it suitable for various applications. With a pitch of 1.25mm and straight body orientation, it ensures a secure and stable connection. The termination method is Through Hole, with a tail length of 2.3mm for easy installation. Operating in temperatures ranging from -40 to 85°C, it offers reliability in diverse environments. RoHS compliant and with tin plating, it meets high industry standards for safety and performance. Its fully shrouded design and mated height of 5.2mm provide added protection and stability. Whether for prototypes or production, this connector is a dependable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2092 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0214 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53047-0910 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits | ![]() |
| Molex 53047-1010 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits | ![]() |
| Molex 53047-1210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits | ![]() |
| Molex 53048-0610 | 1.25mm Pitch PicoBlade Header, Right Angle, 6 Circuits | ![]() |
| Molex 53048-0710 | 1.25mm Pitch PicoBlade Header, Right Angle, 7 Circuits | ![]() |
| Molex 53048-1010 | 1.25mm Pitch PicoBlade Header, Right Angle, 10 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


