| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAUSB-W-B |
| SKU: | NEUNAUSB-W-B |
NAUSB-W-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/20FE35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Neutrik 1-66360-0 | III+ SKT,18-14,TIN-LEAD,SMPACK | ![]() |
| Neutrik 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| Neutrik 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Neutrik 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| Neutrik 6-102974-0 | 10 MODII HD SRRA B/A .100CL,LF | ![]() |
| Neutrik 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Neutrik 643408-1 | 06P UMNL PIN HDR ASSY POL 94VO | ![]() |
| Neutrik 03-09-1041 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAHDMI-W-B | HDMI feedthrough adapter, black D-shape housing | ![]() |
| Neutrik NAUSB3 | Reversible USB 3,0 gender changer (type A and B), Nickel D-housing | ![]() |
| Neutrik NAUSB3-B | Reversible USB 3,0 gender changer (type A and B), black D-housing | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |
| Neutrik NKUSB-1 | PATCH CABLE- PREASSEMBLED | ![]() |
| Neutrik 182-009-213R561 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Neutrik 231-305/026-000 | 5 POS. CAGE CLMP CONNECTR | ![]() |


