| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDX-P6-B |
| SKU: | NEUNE8FDX-P6-B |
NE8FDX-P6-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/20FE35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Neutrik 66106-8 | III+ PIN,26-24,30AU/FL,STRIP | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NAHDMI-W-B | HDMI feedthrough adapter, black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX-BAG | 3 pole female cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | ECN2024-20 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating | Download | |||


