| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6MX |
| SKU: | NEUNC6MX |
NC6MX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT04-08PA | 8 PIN RECEPTACLE KEY POSITION A | ![]() |
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| Neutrik AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Neutrik 3355/60 100 | 3355/60 100, UL/60/CAB/TYP1/TPE/RC/28AWG/ST | ![]() |
| Neutrik 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Neutrik 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Neutrik 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| Neutrik NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NP3X | 3 pole 1/4 professional phone plug, nickel contacts, nickel shell | ![]() |
| Neutrik NTP3RC-B | 3 pole 3,5 mm audio plug, solder termination, chuck type strain relief, bushing, black housing, gold contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | NAM.2024.01 - End of life some with replacement. Last time factory order date: September 30, 2024. Last time buy date: March 31, 2025 or whenever Neutrik Americas inventory is exhausted | Download | |||


