| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NP3X |
| SKU: | NEUNP3X |
NP3X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Neutrik ATM06-4S | 4 PIN PLUG | ![]() |
| Neutrik AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| Neutrik MS14M23F | Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG | ![]() |
| Neutrik 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| Neutrik 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Neutrik T2030001005-000 | CEM-0.5 | ![]() |
| Neutrik 33482-8601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Neutrik 64320-1318 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Neutrik 64321-1101 | Wire Cap for CMC Mat Sealed Receptacle, 53 Circuits | ![]() |
| Neutrik 64321-2015 | Pwr CMC Rcpt 53Ckt R grn mat seal | ![]() |
| Neutrik 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Neutrik NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MX | 6 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Neutrik NTP3RC-B | 3 pole 3,5 mm audio plug, solder termination, chuck type strain relief, bushing, black housing, gold contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2023 | ECN2023-08.USA - Bushing redesign. The Neutrik logo has been added to the exterior of the bushing to ensure better recognizability. Additionally, the injection molding location has been relocated to the threaded area so that it is not visible on the assembled plug. | Download | |||


