| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDX-Y6-B |
| SKU: | NEUNE8FDX-Y6-B |
NE8FDX-Y6-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 206151-2 | 23-37 F.H. RECEPT | ![]() |
| Neutrik 66108-8 | III+ SKT,26-24,30AU/FL,STRIP | ![]() |
| Neutrik BXX-5-GREEN | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAHDMI-W-B | HDMI feedthrough adapter, black D-shape housing | ![]() |
| Neutrik NBB75DFIB | Isolated BNC chassis connectors, feedthrough in black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5MXX-BAG | 5 pole male cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FFX6-W | etherCON CAT6A feedthrough coupler for cable extensions | ![]() |
| Neutrik NO2-4FDW-A | OPTICALCON DUO CHASSIS, BLACK, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | ECN2024-20 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating | Download | |||


