Omron G3VM-401 MOSFET Relay
Omron G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.
G3VM-401AY2/DY2 & G3VM-401DY2(TR05)
- 120mA @ 400V with PCB(AY) or SMT(DY) Termination
- High Dielectric strength
- -40° to 110°C Ambient Temperature
G3VM-601AY2/DY2 & G3VM-601DY2(TR05)
- 90mA @ 600V with PCB(AY) or SMT(DY) Termination
- High Dielectric strength
- -40° to 110°C Ambient Temperature
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
- Smart meter
- Communication equipment
- PLC
- Security equipment
- Test & measurement equipment
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
MOS FET Relay, DIP 4, 400V, 120mA, SPST-NO (Form 1A), PCB Terminals |
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
MOS FET Relay, DIP 4, 400V, 120mA, SPST-NO (Form 1A), Surface Mount Terminals |
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
MOS FET Relay, DIP 4, 600V, 90mA, SPST-NO (Form 1A), PCB Terminals |
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
MOS FET Relay, DIP 4, 600V, 90mA, SPST-NO (Form 1A), Surface Mount Terminals |