| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES99F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °F, -40 °C |
| Overall Width: | .17 in, 4.3 mm |
| Overall Height: | .19 in, 4.7 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Minimum Panel Thickness: | .06 in, 1.6 mm |
| Maximum Panel Thickness: | .09 in, 2.5 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES99F-C |
GES99F-C
| Heilind Number: | PANGES99F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES99F-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .099" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance the durability and safety of your panel installations with this solid grommet edging. Crafted from .099" thick polyethylene in a natural color, it offers reliable protection for straight edges. With a wide operating temperature range from -40°C to 50°C, it ensures performance in various environments. Measuring 4.3mm in width, .17 inches in height, and 100 feet in length, it's suitable for extensive applications. Compliant with RoHS standards and boasting a UL94 HB1 flammability rating, this grommet edging guarantees both quality and safety in wire and cable management. Ideal for maintaining neat and organized setups, it accommodates panel thicknesses ranging from 1.6mm to 2.5mm. Upgrade your setup with this essential component for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C400X600YJT | Thermal transfer component label, 4.00" W x 6.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |
| Panduit SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


