| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DB-C |
| Color: | Black |
| Material: | Polycarbonate |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | .19 in, 4.8 mm |
| Compatible Duct Type: | D |
| SKU: | PANDB-C |
DB-C
Specifications
Detailed Description
Easily organize and partition wiring with our Panduct® divider wall mounting base. Made of durable polycarbonate in sleek black, it offers secure attachment for Panduit NR1 or various screw sizes (#8, #10, M4, or M5). This package includes 100 pieces, perfect for large-scale projects. With a UL94 V-0 flammability rating, rest assured of its safety. Designed for compatibility with ducts measuring .19 inches (4.8 mm) in width and Type D configuration, it's a versatile solution for wire and cable management. Plus, it's RoHS compliant, meeting environmental standards. Upgrade your workspace with this efficient tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Panduit DNF18-250FIM-M | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit F1.5X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Panduit PN14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit SD3HWH6 | Panduct® slotted divider wall, 3.00" nominal duct height, 6' length, PVC, white. | ![]() |
| Panduit SD4H6 | Panduct® slotted divider wall, 4.00" nominal duct height, 6' length, PVC, light gray. | ![]() |


