| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X3LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.14 in, 79.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.14 in, 79.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X3LG6 |
F2X3LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® Type F narrow slot wiring duct, featuring a sleek design for efficient wire management. Measuring 2 inches in width by 3 inches in height and 6 feet in length, this duct offers ample space for routing cables. Crafted from durable PVC in a light gray hue, it seamlessly blends into any environment. Designed for easy installation, it comes with mounting holes for secure attachment. The narrow .2-inch slot width accommodates various cable sizes, ensuring a neat and organized setup. RoHS compliant and made of lead-free PVC, it prioritizes safety and environmental responsibility. Ideal for commercial and industrial use, this wiring duct is a reliable solution for maintaining tidy cable arrangements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


