DNF10-250M-D

Heilind Number:PANDNF10-250M-D
Manufacturer:Panduit
Manufacturer Number:DNF10-250M-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The vibration resistant male tab disconnect is made of base metal copper and nickel-plated. It is barrel insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF10-250M-D
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Nickel
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Barrel Type:Insulation Grip Sleeve
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF10-250M-D

Detailed Description

Enhance your electrical connections with our vibration-resistant male tab disconnect. Crafted from durable copper with a nickel-plated finish, this disconnect ensures reliable performance. The yellow nylon housing provides insulation, while the 0.250 x 0.032" tab size accommodates various wire gauges, ranging from 12-10 AWG. With a standard barrel configuration and an insulation grip sleeve, it guarantees secure attachment. Each box contains 500 disconnects, making it ideal for bulk applications. Operating at temperatures up to 105°C, or 221°F, it's suitable for diverse environments. Trust in this high-quality component for your crimp terminal needs. RoHS compliant.