| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F.75X.75LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.9 mm, .94 in |
| Overall Height: | 20.8 mm, .82 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 20.8 mm, .82 in |
| Width: | 23.9 mm, .94 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF.75X.75LG6 |
F.75X.75LG6
Specifications
Detailed Description
Easily manage and organize your wires with our Panduct® type F narrow slot wiring duct. This durable PVC duct features a .75" width and .75" height, providing ample space for cables. With a convenient 6-foot length and mounting holes for easy installation, it's perfect for various applications. The light gray color blends seamlessly with any environment, while the lead-free PVC material ensures safety and compliance. RoHS compliant, this wiring duct is not only efficient but also environmentally friendly. Ideal for wire and cable management, it offers a .2" slot width for effortless routing. Upgrade your workspace with this essential Narrow Slot Wiring Duct.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X1.5LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit GEE55N-C | Slotted grommet edging, .063" thickness, nylon 6, natural. | ![]() |


