Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F90-32-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 1.26 in, 32 mm |
Material: | Copper |
Inside Diameter: | .57 in, 14.5 mm |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF90-32-L |
F90-32-L
Specifications
Detailed Description
Enhance the efficiency and durability of your wire connections with our non-insulated ferrule. Designed for a secure fit with 3/0 AWG wires, this copper ferrule boasts a maximum operating temperature of 150°C (302°F), making it suitable for a wide range of applications. Its tin-plated finish ensures corrosion resistance, while the 1.26-inch (32mm) overall length and .57-inch (14.5mm) inside diameter provide a perfect fit. RoHS compliant and meticulously crafted, this ferrule is a reliable solution for your crimp terminal needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
![]() | Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
![]() | Panduit FTD84-16-C | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 6 AWG (16.0mm²), 0.63(16.0mm) pin length,bulk package. | ![]() |
![]() | Panduit HSTT75-48-5-3 | Thin wall heat shrink, .75" (19.0mm) diameter, orange cross-linked polyolefin, 5 pc. package quantity. | ![]() |
![]() | Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
![]() | Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
![]() | Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |