| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X4LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.74 in, 44.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.74 in, 44.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X4LG6-A |
G1.5X4LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. This PVC duct, measuring 1.5 inches in width and 4 inches in height, offers a convenient 6-foot length for various installations. Featuring a sleek light gray hue, it seamlessly blends into any environment. The duct is easy to mount, with adhesive backing and pre-drilled holes for added versatility. Crafted from lead-free PVC, it ensures durability and safety. With a slot width of .31 inches, it accommodates cables of various sizes, making it ideal for wire management projects. The RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire and cable organization with this essential wiring duct solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X4LG6-A | Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G2X4LG6-A | Panduct® type G wide slot wiring duct, 2 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G3X4LG6-A | Panduct® type G wide slot wiring duct, 3 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


