Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit G3X4LG6-A |
Color: | Light Gray |
Mount Type: | Mounting Holes with Adhesive |
Overall Width: | 3.25 in, 82.6 mm |
Overall Height: | 104.1 mm, 4.1 in |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .38 in, 9.7 mm |
Height: | 104.1 mm, 4.1 in |
Width: | 3.25 in, 82.6 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG3X4LG6-A |
G3X4LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Perfect for managing wires in industrial settings, this duct features a spacious 3-inch width by 4-inch height design, providing ample space for cables. Made of durable lead-free PVC in a sleek light gray hue, it seamlessly blends into any workspace. Installation is a breeze with its mounting holes and adhesive backing, ensuring a secure fit. With a length of 6 feet, it's ideal for long cable runs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire management system with this high-quality wiring duct.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit G1.5X4LG6-A | Panduct® type G wide slot wiring duct, 1.5 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
![]() | Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
![]() | Panduit G1X4LG6-A | Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
![]() | Panduit G2X4LG6-A | Panduct® type G wide slot wiring duct, 2 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
![]() | Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |