| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C3LG6 |
| Color: | Intrinsic Blue |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | .37 in, 9.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .37 in, 9.4 mm |
| Width: | 3.25 in, 82.6 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 3 in, 76.2 mm |
| SKU: | PANC3LG6 |
C3LG6
Specifications
Detailed Description
Cover your duct system with this durable and sleek PVC duct cover in a light gray shade. Measuring 3 inches in width and 6 feet in length, it is designed to perfectly fit and protect your wiring ducts. With a low profile of only 0.37 inches in height, it ensures a neat and tidy installation. This cover is not only practical but also environmentally friendly, as it is RoHS compliant. Upgrade your wire and cable management setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X2LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X4LG6-A | Panduct® type G wide slot wiring duct, 1.5 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G2X4LG6-A | Panduct® type G wide slot wiring duct, 2 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G3X2LG6 | Panduct® type G wide slot wiring duct, 3 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G3X3LG6 | Panduct® type G wide slot wiring duct, 3 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G3X4LG6-A | Panduct® type G wide slot wiring duct, 3 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |


