| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.5X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 17.5 mm, .69 in |
| Overall Height: | 2.03 in, 51.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.03 in, 51.6 mm |
| Width: | 17.5 mm, .69 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.5X2LG6 |
G.5X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, crafted from durable PVC in a sleek light gray hue. Perfect for maintaining a tidy workspace, this duct features a .5 inch width and 2 inch height, with a generous 6 foot length for ample coverage. Designed with mounting holes for easy installation, it measures 17.5 mm in width, 51.6 mm in height, and 1.8 meters in overall length. RoHS compliant and lead-free, this product is ideal for efficient wire and cable management in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X2LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X1LG6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |


