| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X2LG6 |
G1X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek light gray hue, this 1 W x 2 H duct offers ample space for efficient wire management. With a length of 6 feet, it's perfect for various applications. Featuring mounting holes for easy installation, this lead-free PVC duct boasts a slot width of .31 inches and overall dimensions of 1.25 inches in width and 2.12 inches in height. Compliant with RoHS standards, it's ideal for environmentally conscious projects. Discover the perfect solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit G.5X2LG6 | Panduct® type G wide slot wiring duct, .5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X2LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X1LG6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit G2X2LG6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S200X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit T38F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', polyethylene, natural. | ![]() |
| Panduit T38F-C0 | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', weather resistant polyethylene, black. | ![]() |


