| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT100-48-5-1 |
| Color: | Brown |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1 in, 25.4 mm |
| SKU: | PANHSTT100-48-5-1 |
HSTT100-48-5-1
Specifications
Detailed Description
Enhance your cable management with our Thin Wall Heat Shrink Tubing. Designed for efficient insulation, this brown-colored tubing is crafted from flame-retardant polyolefin, ensuring safety in various applications. With a 2:1 shrink ratio, it easily conforms to your cables, providing a snug and protective fit. Each package contains 5 pieces of tubing, measuring 1 inch (25.4mm) in diameter and 1.2 meters (4 feet) in length, making it ideal for both professional and DIY use. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire and cable protection with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Panduit HSTT75-48-5-1 | Thin wall heat shrink, .75" (19.0mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-3 | Thin wall heat shrink, .75" (19.0mm) diameter, orange cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


