| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X3LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X3LG6 |
F1X3LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 1W x 3H (25.4mm x 76.2mm) and 6' in length, this duct is designed for efficient wire management. Crafted from durable PVC in a sleek light gray hue, it complements any space seamlessly. Featuring mounting holes for easy installation, it offers versatility in placement. With a slot width of .2 inches (5.1mm), it accommodates various cable sizes. RoHS compliant and made of lead-free materials, it prioritizes safety and environmental standards. Ideal for wire and cable management, this duct is a essential addition to any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


