| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT75-48-5-3 |
| Color: | Orange |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 19.1 mm, .75 in |
| SKU: | PANHSTT75-48-5-3 |
HSTT75-48-5-3
Specifications
Detailed Description
Enhance your cable management with our Thin Wall Heat Shrink Tubing. Measuring .75" in diameter, this orange cross-linked polyolefin tubing is designed for optimal insulation and protection. With a shrink ratio of 2:1, it provides a secure fit for various applications. Each package contains 5 pieces, offering convenience and value. RoHS compliant and made of flame-retardant materials, it ensures safety and durability. Whether for home or professional use, this tubing is essential for maintaining and organizing wire systems. Upgrade your setup with our Heat Shrink Tubing today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
| Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
| Panduit HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-1 | Thin wall heat shrink, .75" (19.0mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-4 | Thin wall heat shrink, .75" (19.0mm) diameter, yellow cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX500-12-6 | One-hole, flex lug, 500 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit PSCBRN-L | Copper parallel splice, brown. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


